39.4" (1000.00mm) Banana Plug, Single, Sheathed (2) To Test Probe High Voltage Probe 28000VAC, 40000VDC (28kV, 40kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT2700A

DigiKey Part Number
1768-CT2700A-ND
Manufacturer
Manufacturer Product Number
CT2700A
Description
TEST LEAD BANANA TO PROBE 39.4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
39.4" (1000.00mm) Banana Plug, Single, Sheathed (2) To Test Probe High Voltage Probe 28000VAC, 40000VDC (28kV, 40kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bulk
Part Status
Active
Stacking Method
Non Stackable
Configuration
Banana to Test Probe
1st Connector
Banana Plug, Single, Sheathed (2)
2nd Connector
Test Probe
Cable Length
39.4" (1000.00mm)
Type
High Voltage Probe
Contents
1 Cable, Black, Black and Red Plugs, Red Probe
Material - Insulation
-
Wire Gauge
-
Voltage - Rated
28000VAC, 40000VDC (28kV, 40kV)
Ratings
-
Current Rating (Amps)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥992.40000¥992.40
Manufacturers Standard Package