GE3421 | ||
---|---|---|
DigiKey Part Number | BKGE3421-ND | |
Manufacturer | ||
Manufacturer Product Number | GE3421 | |
Description | OSCOPE PROBE X100 100MHZ 100M | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 100:1 Passive 100MHz 47.244" (1200.00mm) Black and Red Oscilloscope Probe Test Lead 100M Input Resistance CAT I 4000V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Passive | |
Attenuation Value | 100:1 | |
Bandwidth | 100MHz | |
Resistance - Input | 100M | |
Voltage - Max | CAT I 4000V | |
Capacitance - Input | 5pF | |
Cable Length | 47.244" (1200.00mm) | |
Color | Black and Red | |
Includes | Ground Lead, Insulating Tip, Sprung Hook, Rings, Trimmer Tool |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥663.01000 | ¥663.01 |