1000:1 Voltage Probe 40MHz 78.740" (2000.00mm) Black, Red, Yellow Oscilloscope Probe Test Lead 100M Input Resistance 8000V (8kV) (DC + AC Peak)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000:1 Voltage Probe 40MHz 78.740" (2000.00mm) Black, Red, Yellow Oscilloscope Probe Test Lead 100M Input Resistance 8000V (8kV) (DC + AC Peak)
CT4024

CT4024

DigiKey Part Number
CT4024-ND
Manufacturer
Manufacturer Product Number
CT4024
Description
OSCOPE PROBE X1K 40MHZ 100M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1000:1 Voltage Probe 40MHz 78.740" (2000.00mm) Black, Red, Yellow Oscilloscope Probe Test Lead 100M Input Resistance 8000V (8kV) (DC + AC Peak)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Bandwidth
40MHz
Manufacturer
Cal Test Electronics
Resistance - Input
100M
Series
Voltage - Max
8000V (8kV) (DC + AC Peak)
Packaging
Bulk
Capacitance - Input
3pF
Part Status
Active
Cable Length
78.740" (2000.00mm)
Type
Voltage Probe
Color
Black, Red, Yellow
Attenuation Value
1000:1
Includes
Ground Lead, Hook Tip, Manual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,101.25000¥3,101.25
Manufacturers Standard Package