CT4028A | ||
---|---|---|
DigiKey Part Number | 1768-CT4028A-ND | |
Manufacturer | ||
Manufacturer Product Number | CT4028A | |
Description | HIVOLT PROBE 39KV 50MHZ 2.0M BNC | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 1000:1 Voltage Probe 50MHz Black, Red, Yellow Oscilloscope Probe Test Lead 1M Input Resistance 39000V (39kV) (DC + ACmax) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Probe | |
Attenuation Value | 1000:1 | |
Bandwidth | 50MHz | |
Resistance - Input | 1M | |
Voltage - Max | 39000V (39kV) (DC + ACmax) | |
Capacitance - Input | 10pF, 35pF | |
Cable Length | - | |
Color | Black, Red, Yellow | |
Includes | Alligator Clip, BNC Adapter |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,491.68000 | ¥8,491.68 |