
FBH201209T-202Y-S-H | |
|---|---|
DigiKey Part Number | 4713-FBH201209T-202Y-S-HTR-ND - Tape & Reel (TR) 4713-FBH201209T-202Y-S-HCT-ND - Cut Tape (CT) 4713-FBH201209T-202Y-S-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH201209T-202Y-S-H |
Description | FERRITE BEAD 2 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1.5A 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 2 kOhms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.77000 | ¥1.77 |
| 10 | ¥1.23300 | ¥12.33 |
| 25 | ¥1.07120 | ¥26.78 |
| 50 | ¥0.95960 | ¥47.98 |
| 100 | ¥0.85660 | ¥85.66 |
| 250 | ¥0.73328 | ¥183.32 |
| 500 | ¥0.64812 | ¥324.06 |
| 1,000 | ¥0.56904 | ¥569.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.42714 | ¥1,708.56 |
| 8,000 | ¥0.42239 | ¥3,379.12 |










