G100L-16BX | ||
---|---|---|
DigiKey Part Number | 2220-G100L-16BX-ND | |
Manufacturer | ||
Manufacturer Product Number | G100L-16BX | |
Description | DEOXIT G-SERIES 100% LIQUID WIT | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Cleaner Contacts 1.6ml | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Cleaner | |
Chemical Component | - | |
Applications | Contacts | |
Size | 1.6ml | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 120°F (49°C) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.63000 | ¥78.63 |
10 | ¥76.07700 | ¥760.77 |