Cleaner, Lubricant Contacts 7.4ml
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D100L-2DB

DigiKey Part Number
2220-D100L-2DB-ND
Manufacturer
Manufacturer Product Number
D100L-2DB
Description
DEOXIT D-SERIES 100% LIQUID WIT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cleaner, Lubricant Contacts 7.4ml
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Contacts
Manufacturer
CAIG Laboratories, Inc.
Size
7.4ml
Series
Shelf Life
60 Months
Packaging
Retail Package
Shelf Life Start
Date of Manufacture
Part Status
Active
Storage/Refrigeration Temperature
120°F (49°C)
Type
Cleaner, Lubricant
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 153
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥220.96000¥220.96
Manufacturers Standard Package