Cleaner Contacts 59ml
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D100L-2

DigiKey Part Number
2220-D100L-2-ND
Manufacturer
Manufacturer Product Number
D100L-2
Description
LIQUID, (NSN-6850-00-880-7007)
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cleaner Contacts 59ml
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Cleaner
Manufacturer
CAIG Laboratories, Inc.
Applications
Contacts
Series
Size
59ml
Packaging
Bulk
Storage/Refrigeration Temperature
120°F (49°C)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥516.19000¥516.19
Manufacturers Standard Package