Cleaner Contacts 6ml
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D100P

DigiKey Part Number
2220-D100P-ND
Manufacturer
Manufacturer Product Number
D100P
Description
DEOXIT D-SERIES PEN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cleaner Contacts 6ml
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Contacts
Manufacturer
CAIG Laboratories, Inc.
Size
6ml
Series
Shelf Life
60 Months
Packaging
Retail Package
Shelf Life Start
Date of Manufacture
Part Status
Active
Storage/Refrigeration Temperature
120°F (49°C)
Type
Cleaner
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CNY
Retail Package
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥239.41000¥239.41
Manufacturers Standard Package