
G100P | |
|---|---|
DigiKey Part Number | 2220-G100P-ND |
Manufacturer | |
Manufacturer Product Number | G100P |
Description | DEOXIT G-SERIES PEN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cleaner Contacts 6ml |
Datasheet | Datasheet |
Category | Applications Contacts |
Manufacturer CAIG Laboratories, Inc. | Size 6ml |
Series | Shelf Life 60 Months |
Packaging Retail Package | Shelf Life Start Date of Manufacture |
Part Status Active | Storage/Refrigeration Temperature 120°F (49°C) |
Type Cleaner |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥294.77000 | ¥294.77 |






