Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Techspray | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Wipes | |
Chemical Component | Isopropyl Alcohol | |
Applications | Electronics | |
Size | 5.5" x 5.5" | |
Shipping Info | - | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥243.36000 | ¥243.36 |