STIA100W | ||
---|---|---|
DigiKey Part Number | 2805-STIA100W-ND | |
Manufacturer | ||
Manufacturer Product Number | STIA100W | |
Description | 70% ISOPROPYL ALCOHOL, PRESATURA | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Wipes, Pre-Saturated General Purpose 5" x 8" |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MicroCare Corporation | |
Series | ||
Packaging | Canister | |
Part Status | Active | |
Type | Wipes, Pre-Saturated | |
Chemical Component | Isopropyl Alcohol | |
Applications | General Purpose | |
Size | 5" x 8" | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥215.65000 | ¥215.65 |
10 | ¥202.78900 | ¥2,027.89 |
25 | ¥184.82120 | ¥4,620.53 |
50 | ¥182.25400 | ¥9,112.70 |
100 | ¥179.68780 | ¥17,968.78 |
250 | ¥168.13652 | ¥42,034.13 |