MCC-IPA99WR | ||
---|---|---|
DigiKey Part Number | 2805-MCC-IPA99WR-ND | |
Manufacturer | ||
Manufacturer Product Number | MCC-IPA99WR | |
Description | IPA-BASED SURFACE AND STENCIL CL | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Wipes, Pre-Saturated Hand Cleaning, Sanitizing 5" x 8" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MicroCare Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Wipes, Pre-Saturated | |
Chemical Component | Isopropyl Alcohol | |
Applications | Hand Cleaning, Sanitizing | |
Size | 5" x 8" | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥262.32000 | ¥262.32 |
10 | ¥258.69400 | ¥2,586.94 |
25 | ¥255.04960 | ¥6,376.24 |
50 | ¥238.65260 | ¥11,932.63 |