CL-WBC-8 | |
---|---|
DigiKey Part Number | 2220-CL-WBC-8-ND |
Manufacturer | |
Manufacturer Product Number | CL-WBC-8 |
Description | WHITE BOARD / DRY ERASE CLEANER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cleaning Spray 8 oz, Dry Erase Boards |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | ||
Packaging | Bottle | |
Part Status | Active | |
Type | Cleaning Spray | |
Material | - | |
Color | - | |
Specifications | 8 oz, Dry Erase Boards |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.63000 | ¥78.63 |
10 | ¥76.07700 | ¥760.77 |