
G50W | |
|---|---|
DigiKey Part Number | 2220-G50W-ND |
Manufacturer | |
Manufacturer Product Number | G50W |
Description | DEOXIT G-SERIES WIPES |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wipes Electronics 44.45mm x 44.45mm |
Datasheet | Datasheet |
Category | Type Wipes |
Manufacturer CAIG Laboratories, Inc. | Applications Electronics |
Series | Size 44.45mm x 44.45mm |
Packaging Retail Package | Storage/Refrigeration Temperature 120°F (49°C) |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥398.49000 | ¥398.49 |


