


Y97PS18B0ACFP | |
|---|---|
DigiKey Part Number | 108-Y97PS18B0ACFPTR-ND - Tape & Reel (TR) 108-Y97PS18B0ACFPCT-ND - Cut Tape (CT) 108-Y97PS18B0ACFPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y97PS18B0ACFP |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | Y97PS18B0ACFP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 3.40mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 4.50mm x 2.55mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 80gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥3.47300 | ¥34.73 |
| 25 | ¥3.24160 | ¥81.04 |
| 100 | ¥2.89840 | ¥289.84 |
| 250 | ¥2.68492 | ¥671.23 |
| 500 | ¥2.53442 | ¥1,267.21 |
| 1,000 | ¥2.39459 | ¥2,394.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.26654 | ¥4,533.08 |
| 4,000 | ¥2.15062 | ¥8,602.48 |
| 6,000 | ¥2.08842 | ¥12,530.52 |
| 10,000 | ¥2.01587 | ¥20,158.70 |
| 14,000 | ¥1.97150 | ¥27,601.00 |
| 20,000 | ¥1.92735 | ¥38,547.00 |











