

Y97HT23B1FAFP | |
|---|---|
DigiKey Part Number | CKN9088TR-ND - Tape & Reel (TR) CKN9088CT-ND - Cut Tape (CT) CKN9088DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y97HT23B1FAFP |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 130gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥2.48100 | ¥24.81 |
| 25 | ¥2.31880 | ¥57.97 |
| 100 | ¥2.07560 | ¥207.56 |
| 250 | ¥1.92316 | ¥480.79 |
| 500 | ¥1.81498 | ¥907.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.71384 | ¥1,713.84 |
| 2,000 | ¥1.62069 | ¥3,241.38 |
| 3,000 | ¥1.57004 | ¥4,710.12 |
| 5,000 | ¥1.51040 | ¥7,552.00 |
| 7,000 | ¥1.47362 | ¥10,315.34 |
| 10,000 | ¥1.43679 | ¥14,367.90 |
| 25,000 | ¥1.35199 | ¥33,799.75 |
| 50,000 | ¥1.29676 | ¥64,838.00 |









