KMR241NG LFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KMR241NG LFS
KMR241NG LFS
KMR241NG LFS

Y78B24120FP

DigiKey Part Number
CKN10247TR-ND - Tape & Reel (TR)
CKN10247CT-ND - Cut Tape (CT)
CKN10247DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y78B24120FP
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 32VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
1.90mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
4.60mm x 2.80mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
400gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.30mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,224
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.38000¥5.38
10¥4.58100¥45.81
25¥4.27040¥106.76
100¥3.81390¥381.39
250¥3.53240¥883.10
500¥3.33524¥1,667.62
1,000¥3.15323¥3,153.23
2,500¥2.93728¥7,343.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,000¥2.72855¥19,099.85
14,000¥2.60754¥36,505.56
21,000¥2.54362¥53,416.02
Manufacturers Standard Package