



Y54C10151000XFP | |
|---|---|
DigiKey Part Number | CKN10790TR-ND - Tape & Reel (TR) CKN10790CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Y54C10151000XFP |
Description | SWITCH PUSH SPST-NO 0.1A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Keyswitch Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | Y54C10151000XFP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Type | Keyswitch | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | IP40 | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.49000 | ¥33.49 |
| 10 | ¥28.93500 | ¥289.35 |
| 25 | ¥27.28600 | ¥682.15 |
| 50 | ¥26.10000 | ¥1,305.00 |
| 100 | ¥24.96470 | ¥2,496.47 |
| 250 | ¥23.53720 | ¥5,884.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥21.67194 | ¥19,504.75 |
| 1,800 | ¥20.72252 | ¥37,300.54 |
| 2,700 | ¥20.18568 | ¥54,501.34 |











