
SDA01H1SBDR | |
|---|---|
DigiKey Part Number | 108-SDA01H1SBDRTR-ND - Tape & Reel (TR) 108-SDA01H1SBDRCT-ND - Cut Tape (CT) 108-SDA01H1SBDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDA01H1SBDR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | SDA01H1SBDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 1 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.178" (4.52mm) | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.11000 | ¥18.11 |
| 10 | ¥15.25700 | ¥152.57 |
| 25 | ¥14.15080 | ¥353.77 |
| 100 | ¥12.60510 | ¥1,260.51 |
| 250 | ¥11.69300 | ¥2,923.25 |
| 500 | ¥11.06950 | ¥5,534.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,450 | ¥10.22761 | ¥14,830.03 |
| 2,900 | ¥9.75368 | ¥28,285.67 |
| 4,350 | ¥9.50240 | ¥41,335.44 |
| 7,250 | ¥9.21184 | ¥66,785.84 |







