PTS636 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTS636 Series
PTS636 SK43 LFS
PTS636 SK43 LFS

GSPTS003905

DigiKey Part Number
CKN12303-ND
Manufacturer
Manufacturer Product Number
GSPTS003905
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
GSPTS003905 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
4.30mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.00mm x 3.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
250gf
Ingress Protection
IP40
Features
-
Operating Temperature
-40°C ~ 90°C
Actuator Material
-
Switch Travel
0.30mm
Mechanical Life
30,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,888
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.24000¥1.24
10¥1.06700¥10.67
25¥1.00560¥25.14
100¥0.90550¥90.55
250¥0.84084¥210.21
500¥0.79370¥396.85
1,000¥0.74888¥748.88
3,000¥0.68410¥2,052.30
5,000¥0.65676¥3,283.80
Manufacturers Standard Package