Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Blue | |
Illumination | Non-Illuminated | |
For Use With/Related Products | D6 Series | |
Mounting Type | Snap Fit | |
Size | 12.40mm L x 12.40mm W x 11.30mm H | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥5.04100 | ¥50.41 |
25 | ¥4.79080 | ¥119.77 |
50 | ¥4.66660 | ¥233.33 |
100 | ¥4.60280 | ¥460.28 |
250 | ¥4.54012 | ¥1,135.03 |
500 | ¥4.47704 | ¥2,238.52 |
2,500 | ¥3.78336 | ¥9,458.40 |
5,000 | ¥3.72031 | ¥18,601.55 |