


C1-8S | |
|---|---|
DigiKey Part Number | 3184-C1-8S-ND |
Manufacturer | |
Manufacturer Product Number | C1-8S |
Description | C1-8S HIGH PRECISION GNSS RTK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | C1 RF Receiver Galileo, GLONASS, GNSS, GPS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bynav Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency | - | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | Galileo, GLONASS, GNSS, GPS | |
Applications | - | |
Current - Receiving | - | |
Data Interface | I2C, UART | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 3.25V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,133.60000 | ¥2,133.60 |
| 10 | ¥1,889.52100 | ¥18,895.21 |
| 25 | ¥1,805.22880 | ¥45,130.72 |




