RFSMAAJA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFSMAAJA

DigiKey Part Number
708-RFSMAAJA-ND
Manufacturer
Manufacturer Product Number
RFSMAAJA
Description
CONN SMA J BULKHEAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
RFSMAAJA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Cable Group
-
Fastening Type
Threaded
Frequency - Max
26.5 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
-
Dielectric Material
Polyetherimide (PEI)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥243.54000¥243.54
10¥206.95100¥2,069.51
25¥193.99800¥4,849.95
50¥184.74120¥9,237.06
100¥175.93100¥17,593.10
250¥164.92832¥41,232.08
500¥158.04996¥79,024.98
Manufacturers Standard Package

Other Suppliers on DigiKey

21In Stock
Ships from WEC