


2147511041 | |
|---|---|
DigiKey Part Number | 900-2147511041-ND |
Manufacturer | |
Manufacturer Product Number | 2147511041 |
Description | MICROFIT 3.0 SR R-S 4CKT 150 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2147511041 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.73000 | ¥23.73 |
| 10 | ¥20.15400 | ¥201.54 |
| 25 | ¥18.89200 | ¥472.30 |
| 50 | ¥17.98880 | ¥899.44 |
| 100 | ¥17.12960 | ¥1,712.96 |
| 250 | ¥16.05668 | ¥4,014.17 |
| 500 | ¥15.29024 | ¥7,645.12 |
| 1,000 | ¥14.56073 | ¥14,560.73 |
| 2,500 | ¥13.64973 | ¥34,124.32 |





