Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | O-Ring and Washer Set | |
For Use With/Related Products | Buccaneer® 4000 Connectors | |
Shell Size - Insert | - | |
Material | Silicone | |
Features | Dust Tight, Water Resistant | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.55000 | ¥53.55 |
10 | ¥48.43400 | ¥484.34 |
25 | ¥45.75800 | ¥1,143.95 |
50 | ¥44.64300 | ¥2,232.15 |
100 | ¥42.41080 | ¥4,241.08 |
250 | ¥37.94648 | ¥9,486.62 |
500 | ¥35.71434 | ¥17,857.17 |
1,000 | ¥31.25004 | ¥31,250.04 |
2,500 | ¥29.68754 | ¥74,218.85 |