




PXP4013/02P/PC | |
|---|---|
DigiKey Part Number | 708-2819-ND |
Manufacturer | |
Manufacturer Product Number | PXP4013/02P/PC |
Description | CONN RCPT MALE 2POS GOLD SOLDER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | PXP4013/02P/PC Models |
Category | Shell Material Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features UV Resistant |
Number of Positions 2 (Power) | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 13A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 600VAC/DC |
Termination Solder | Operating Temperature -40°C ~ 120°C |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥176.15000 | ¥176.15 |
| 10 | ¥149.72000 | ¥1,497.20 |
| 25 | ¥140.34200 | ¥3,508.55 |
| 50 | ¥133.64480 | ¥6,682.24 |
| 100 | ¥127.26950 | ¥12,726.95 |
| 250 | ¥119.30860 | ¥29,827.15 |
| 500 | ¥113.62182 | ¥56,810.91 |







