8 (Power) Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 (Power) Position Circular Connector Receptacle, Female Sockets Solder
Bulgin Circular Power Connectors Available At Digi-Key

PXP4013/08S/PC

DigiKey Part Number
708-2053-ND
Manufacturer
Manufacturer Product Number
PXP4013/08S/PC
Description
CONN RCPT FMALE 8POS GOLD SOLDER
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
8 (Power) Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
PXP4013/08S/PC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free
Mfr
Contact Finish - Mating
Gold
Series
Color
Black
Packaging
Bulk
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
UV Resistant
Number of Positions
8 (Power)
Shielding
Mounting Type
Panel Mount, Through Hole
Current Rating (Amps)
8A
Mounting Feature
Bulkhead - Front Side Nut
Voltage Rating
600VAC/DC
Termination
Solder
Operating Temperature
-40°C ~ 120°C
Fastening Type
Bayonet Lock
Contact Material
Copper Alloy
Orientation
Keyed
Base Product Number
Primary Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 80
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥395.64000¥395.64
10¥336.25000¥3,362.50
25¥315.20920¥7,880.23
50¥300.17440¥15,008.72
100¥285.86150¥28,586.15
250¥267.99088¥66,997.72
Manufacturers Standard Package