PXP4010/08P/6065 | ||
---|---|---|
DigiKey Part Number | 708-1972-ND | |
Manufacturer | ||
Manufacturer Product Number | PXP4010/08P/6065 | |
Description | CONN PLUG HSG MALE 8POS INLINE | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 8 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, UV Resistant | |
Datasheet | Datasheet | |
EDA/CAD Models | PXP4010/08P/6065 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 8 (Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp and Solder Cup | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | |
Shell Finish | - | |
Housing Color | Black, Blue | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut, UV Resistant | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.21000 | ¥143.21 |
10 | ¥126.90500 | ¥1,269.05 |
25 | ¥122.02640 | ¥3,050.66 |
50 | ¥117.14600 | ¥5,857.30 |
100 | ¥110.63840 | ¥11,063.84 |
250 | ¥100.87640 | ¥25,219.10 |
500 | ¥94.36808 | ¥47,184.04 |