




PXP4011/08S/5055 | |
|---|---|
DigiKey Part Number | 708-2026-ND |
Manufacturer | |
Manufacturer Product Number | PXP4011/08S/5055 |
Description | CONN RCPT HSG FMALE 8POS INLINE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 (Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell, UV Resistant |
Datasheet | Datasheet |
EDA/CAD Models | PXP4011/08S/5055 Models |
Category | Primary Material Plastic |
Manufacturer Bulgin | Shell Material Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Features Backshell, UV Resistant |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 8 (Power) | Note Contacts Sold Separately |
Contact Type Crimp and Solder Cup | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Fastening Type Bayonet Lock | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥157.73000 | ¥157.73 |
| 10 | ¥134.05400 | ¥1,340.54 |
| 25 | ¥125.65960 | ¥3,141.49 |
| 50 | ¥119.66200 | ¥5,983.10 |
| 100 | ¥113.95310 | ¥11,395.31 |
| 250 | ¥106.82452 | ¥26,706.13 |
| 500 | ¥101.73196 | ¥50,865.98 |













