


PXP4013/06S/PC | |
|---|---|
DigiKey Part Number | 708-2829-ND |
Manufacturer | |
Manufacturer Product Number | PXP4013/06S/PC |
Description | CONN RCPT FMALE 6POS GOLD SOLDER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 (Power) Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | PXP4013/06S/PC Models |
Category | Shell Material Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features UV Resistant |
Number of Positions 6 (Power) | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 8A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 600VAC/DC |
Termination Solder | Operating Temperature -40°C ~ 120°C |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥376.53000 | ¥376.53 |
| 10 | ¥320.02400 | ¥3,200.24 |
| 25 | ¥299.99240 | ¥7,499.81 |
| 50 | ¥285.68200 | ¥14,284.10 |
| 100 | ¥272.06220 | ¥27,206.22 |
| 250 | ¥255.05100 | ¥63,762.75 |







