PXP4013/03P | |
---|---|
DigiKey Part Number | 708-2046-ND |
Manufacturer | |
Manufacturer Product Number | PXP4013/03P |
Description | CONN RCPT HSNG MALE 3POS PNL MT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Receptacle Housing Panel Mount UV Resistant |
Datasheet | Datasheet |
EDA/CAD Models | PXP4013/03P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 3 (Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp and Solder Cup | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | UV Resistant | |
Shielding | Unshielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.41000 | ¥141.41 |
10 | ¥125.34300 | ¥1,253.43 |
25 | ¥120.52520 | ¥3,013.13 |
50 | ¥115.70400 | ¥5,785.20 |
100 | ¥109.27600 | ¥10,927.60 |
250 | ¥99.63408 | ¥24,908.52 |
500 | ¥93.20592 | ¥46,602.96 |
1,000 | ¥85.49240 | ¥85,492.40 |