PX0413/02P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PX0413/02P
Bulgin 400 series wiring instructions
Bulgin Circular Power Connectors Available At Digi-Key

PX0413/02P

DigiKey Part Number
PX0413/02P-ND
Manufacturer
Manufacturer Product Number
PX0413/02P
Description
CONN RCPT HSNG MALE 2POS PNL MT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2 (Power) Position Circular Connector Receptacle Housing Panel Mount UV Resistant
Datasheet
 Datasheet
EDA/CAD Models
PX0413/02P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
2 (Power)
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
Crimp and Solder Cup
Contact Size
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Housing Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
UV Resistant
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥127.76000¥127.76
10¥108.54700¥1,085.47
25¥101.74800¥2,543.70
50¥96.89180¥4,844.59
100¥92.26810¥9,226.81
250¥86.49500¥21,623.75
500¥82.37108¥41,185.54
1,000¥78.44501¥78,445.01
Manufacturers Standard Package