




PX0410/02S/5560 | |
|---|---|
DigiKey Part Number | 708-1037-ND |
Manufacturer | |
Manufacturer Product Number | PX0410/02S/5560 |
Description | CONN PLG HSG FMALE 2POS INLINE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, UV Resistant |
Datasheet | Datasheet |
EDA/CAD Models | PX0410/02S/5560 Models |
Category | Primary Material Plastic |
Manufacturer Bulgin | Shell Material Polyamide (PA), Nylon |
Series | Housing Color Black, Blue |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Backshell, Coupling Nut, UV Resistant |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 2 (Power) | Note Contacts Sold Separately |
Contact Type Crimp and Solder Cup | Includes 6 pcs - 1 Connector, 1 Backshell, 1 Cage Clamp, 1 Clamp Nut, 1 Gland, 1 O-Ring |
Mounting Type Free Hanging (In-Line) | Contact Shape Circular |
Fastening Type Threaded | Operating Temperature -40°C ~ 80°C |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥134.28000 | ¥134.28 |
| 10 | ¥114.15300 | ¥1,141.53 |
| 25 | ¥106.99840 | ¥2,674.96 |
| 50 | ¥101.89140 | ¥5,094.57 |
| 100 | ¥97.03010 | ¥9,703.01 |
| 300 | ¥89.79813 | ¥26,939.44 |
| 500 | ¥86.62244 | ¥43,311.22 |
| 1,000 | ¥82.49426 | ¥82,494.26 |























