




PX0410/02P/5560 | |
|---|---|
DigiKey Part Number | 708-1030-ND |
Manufacturer | |
Manufacturer Product Number | PX0410/02P/5560 |
Description | CONN PLUG HSG MALE 2POS INLINE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, UV Resistant |
Datasheet | Datasheet |
EDA/CAD Models | PX0410/02P/5560 Models |
Category | Primary Material Plastic |
Manufacturer Bulgin | Shell Material Polyamide (PA), Nylon |
Series | Housing Color Black, Blue |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Backshell, Coupling Nut, UV Resistant |
Type For Male Pins | Shielding Unshielded |
Number of Positions 2 (Power) | Note Contacts Sold Separately |
Contact Type Crimp and Solder Cup | Includes 6 pcs - 1 Connector, 1 Backshell, 1 Cage Clamp, 1 Clamp Nut, 1 Gland, 1 O-Ring |
Mounting Type Free Hanging (In-Line) | Contact Shape Circular |
Fastening Type Threaded | Operating Temperature -40°C ~ 80°C |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥132.53000 | ¥132.53 |
| 10 | ¥112.59500 | ¥1,125.95 |
| 25 | ¥105.54280 | ¥2,638.57 |
| 50 | ¥100.50560 | ¥5,025.28 |
| 100 | ¥95.70910 | ¥9,570.91 |
| 300 | ¥88.57573 | ¥26,572.72 |
| 500 | ¥85.44304 | ¥42,721.52 |
| 1,000 | ¥81.37040 | ¥81,370.40 |





















