Cable Gland Polyamide (PA), Nylon 3/8" NPT Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1411152

DigiKey Part Number
1411152-ND
Manufacturer
Manufacturer Product Number
1411152
Description
CABLE GLAND 5-10MM 3/8" NPT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA), Nylon 3/8" NPT Gray
Datasheet
 Datasheet
EDA/CAD Models
1411152 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Length
0.591" (15.00mm)
Manufacturer
Phoenix Contact
Material
Polyamide (PA), Nylon
Packaging
Bulk
Includes
Seal
Part Status
Active
Color
Gray
Type
Cable Gland
Ingress Protection
IP66/IP68 - Dust Tight, Water Resistant, Waterproof
Outside Cable Diameter (Min)
0.197" (5.00mm)
Operating Temperature
-40°C ~ 100°C
Outside Cable Diameter (Max)
0.394" (10.00mm)
Base Product Number
Thread Size
3/8" NPT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.84000¥8.84
Manufacturers Standard Package