Telecom Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G6SK-2F-TR DC24

DigiKey Part Number
Z5430TR-ND - Tape & Reel (TR)
Z5430CT-ND - Cut Tape (CT)
Z5430DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G6SK-2F-TR DC24
Description
RELAY TELECOM DPDT 2A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
G6SK-2F-TR DC24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Dual Coil
Manufacturer
Omron Electronics Inc-EMC Div
Termination Style
Gull Wing
Series
Must Operate Voltage
18 VDC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operate Time
4 ms
Part Status
Active
Release Time
4 ms
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 70°C
Coil Voltage
24VDC
Contact Material
Silver (Ag), Gold (Au)
Contact Form
DPDT (2 Form C)
Approval Agency
CSA, UR
Contact Rating (Current)
2 A
Relay Type
Telecom
Switching Voltage
250VAC, 220VDC - Max
Coil Resistance
1.92 kOhms
Load - Max Switching
500VA, 440W
Base Product Number
Coil Current
12.5 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,927
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.26000¥48.26
10¥42.99200¥429.92
25¥41.06120¥1,026.53
50¥39.65400¥1,982.70
100¥38.29400¥3,829.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥35.70978¥14,283.91
800¥34.48256¥27,586.05
1,200¥33.78402¥40,540.82
2,000¥32.92374¥65,847.48
Manufacturers Standard Package