MPI005RTELAWH12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MPI005RTELAWH12
Bulgin Automation Connectors Available At Digi-Key
Bulgin and Arcoelectric Switches Available at Digi-Key

MPI005RTELAWH12

DigiKey Part Number
708-MPI005RTELAWH12-ND
Manufacturer
Manufacturer Product Number
MPI005RTELAWH12
Description
SWITCH PB SPCO ILLUM WHT ALUM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
On-Off, Off-On
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
24 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, White
Illumination Voltage (Nominal)
12 VAC
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 19.20mm Dia
Operating Temperature
-25°C ~ 55°C
Mechanical Life
1,000,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥469.21000¥469.21
10¥404.70700¥4,047.07
25¥381.49640¥9,537.41
50¥364.79040¥18,239.52
100¥348.78910¥34,878.91
250¥328.65560¥82,163.90
Manufacturers Standard Package