6ES72231BH320XB0 | |
---|---|
DigiKey Part Number | 3473-6ES72231BH320XB0-ND |
Manufacturer | |
Manufacturer Product Number | 6ES72231BH320XB0 |
Description | DIGITAL I/O SM 1223,8DI/8DO-PE11 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 20.4 ~ 28.8VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | SIMATIC S7-1200 | |
Number of Inputs and Type | 8 - Digital | |
Number of Outputs and Type | 8 - Digital | |
Voltage - Supply | 20.4 ~ 28.8VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,045.87000 | ¥3,045.87 |
10 | ¥3,003.54500 | ¥30,035.45 |
25 | ¥2,961.24360 | ¥74,031.09 |