6ES72314HD320XB0.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6ES72314HD320XB0

DigiKey Part Number
3473-6ES72314HD320XB0-ND
Manufacturer
Manufacturer Product Number
6ES72314HD320XB0
Description
INPUT MODULE 4 ANALOG 24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Input Module DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Input Module
For Use With/Related Products
SIMATIC S7-1200
Number of Inputs and Type
4 - Analog
Number of Outputs and Type
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP20
Approval Agency
CE, CSA, cULus, UL
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,815.59000¥3,815.59
10¥3,454.78900¥34,547.89
25¥3,347.58320¥83,689.58
Manufacturers Standard Package