6ES72231PH320XB0 | ||
---|---|---|
DigiKey Part Number | 3473-6ES72231PH320XB0-ND | |
Manufacturer | ||
Manufacturer Product Number | 6ES72231PH320XB0 | |
Description | DIGITAL I/O SM 1223, 8DI/8DO | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Input, Output (I/O) Module DIN Rail 20.4 ~ 28.8VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | SIMATIC S7-1200 | |
Number of Inputs and Type | 8 - Digital | |
Number of Outputs and Type | 8 - Digital | |
Voltage - Supply | 20.4 ~ 28.8VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | CE, CSA, cULus, UL | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,895.07000 | ¥2,895.07 |
10 | ¥2,854.85200 | ¥28,548.52 |
25 | ¥2,814.64600 | ¥70,366.15 |