6ES72151AG400XB0 | ||
---|---|---|
DigiKey Part Number | 3473-6ES72151AG400XB0-ND | |
Manufacturer | ||
Manufacturer Product Number | 6ES72151AG400XB0 | |
Description | CPU 1215C, DC/DC/DC, 14DI/10DO/2 | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Programmable Logic Controller (PLC) Panel Mount 20.4 ~ 28.8VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Inputs and Type | 14 - Digital | |
Number of Outputs and Type | 10 - Pulse (4) | |
Expandable | Non-Expandable | |
Voltage - Supply | 20.4 ~ 28.8VDC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | - | |
Memory Size | 125kB | |
Mounting Type | Panel Mount | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP20 | |
Software | - | |
Approval Agency | CE, cULus, FM, KC, RCM, UL | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,514.67000 | ¥7,514.67 |
10 | ¥6,996.40900 | ¥69,964.09 |