L167 | ||
---|---|---|
DigiKey Part Number | L167ARCO-ND | |
Manufacturer | ||
Manufacturer Product Number | L167 | |
Description | ROCKER BOOT CLEAR | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Rocker Boot | |
For Use With/Related Products | 8500 and 8600 Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | - | |
Size / Dimension | - | |
Actuator Diameter | - | |
Color | Clear | |
Material | - | |
Operating Temperature | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.82000 | ¥14.82 |
10 | ¥14.06100 | ¥140.61 |
25 | ¥13.68760 | ¥342.19 |
50 | ¥13.50240 | ¥675.12 |
100 | ¥13.31800 | ¥1,331.80 |
250 | ¥13.13256 | ¥3,283.14 |
500 | ¥12.94766 | ¥6,473.83 |
1,000 | ¥10.91304 | ¥10,913.04 |
5,000 | ¥10.72810 | ¥53,640.50 |