A8ARUBBERCAP | ||
---|---|---|
DigiKey Part Number | Z12190-ND | |
Manufacturer | ||
Manufacturer Product Number | A8ARUBBERCAP | |
Description | CAP | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Rocker Boot | |
For Use With/Related Products | A8A Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | - | |
Size / Dimension | 1.465" L x 1.181" W x 0.413" H (37.20mm x 30.00mm x 10.50mm) | |
Actuator Diameter | - | |
Color | Clear | |
Material | Rubber | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | A8A Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.30000 | ¥80.30 |
50 | ¥66.33880 | ¥3,316.94 |
100 | ¥64.59220 | ¥6,459.22 |
1,000 | ¥47.83339 | ¥47,833.39 |
Attribute | Description |
---|---|
Other Names | Z12190 A8A RUBBER CAP A8ARUBBERCAP-ND |
Standard Package | 50 |