L180 | ||
---|---|---|
DigiKey Part Number | L180ARCO-ND | |
Manufacturer | ||
Manufacturer Product Number | L180 | |
Description | ROCKER BOOT CLEAR | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Rocker Boot | |
For Use With/Related Products | 8600 Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | - | |
Size / Dimension | - | |
Actuator Diameter | - | |
Color | Clear | |
Material | - | |
Operating Temperature | - | |
Ingress Protection | IP66 - Dust Tight, Water Resistant |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.30937 | ¥14,309.37 |