1113/63 | ||
---|---|---|
DigiKey Part Number | 335-1033-ND | |
Manufacturer | ||
Manufacturer Product Number | 1113/63 | |
Description | ROCKER BOOT CLEAR | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Rocker Boot | |
For Use With/Related Products | Multiple Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | - | |
Size / Dimension | 1.093" L x 0.515" W x 0.297" H (27.78mm x 13.10mm x 7.54mm) | |
Actuator Diameter | - | |
Color | Clear | |
Material | Silicone Rubber | |
Operating Temperature | -62°C ~ 204°C | |
Ingress Protection | IP55 - Dust Protected, Water Resistant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.00000 | ¥17.00 |
10 | ¥16.15000 | ¥161.50 |
100 | ¥15.29860 | ¥1,529.86 |
1,000 | ¥12.53648 | ¥12,536.48 |
5,000 | ¥12.32403 | ¥61,620.15 |