Accessories - Boots, Seals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | For Use With/Related Products | Features | Mounting Feature | Thread Size | Size / Dimension | Actuator Diameter | Color | Material | Operating Temperature | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,214 In Stock | 1 : ¥5.10000 Bulk | Bulk | Active | Rocker Boot | RB2 Series | - | Front of Panel | - | 1.441" L x 1.154" W x 0.449" H (36.60mm x 29.30mm x 11.40mm) | - | Clear | PVC | - | - | |||
201 In Stock | 1 : ¥17.00000 Bag | - | Bag | Active | Rocker Boot | Multiple Series | - | Front of Panel | - | 0.750" L x 0.531" W x 0.228" H (19.05mm x 13.49mm x 5.79mm) | - | Clear | Silicone Rubber | -62°C ~ 204°C | IP55 - Dust Protected, Water Resistant | ||
437 In Stock | 1 : ¥17.00000 Bulk | - | Bulk | Active | Rocker Boot | Multiple Series | - | Front of Panel | - | 1.093" L x 0.515" W x 0.297" H (27.78mm x 13.10mm x 7.54mm) | - | Clear | Silicone Rubber | -62°C ~ 204°C | IP55 - Dust Protected, Water Resistant | ||
0 In Stock Check Lead Time | 1,000 : ¥14.30937 Bulk | Bulk | Active | Rocker Boot | 8600 Series | - | Front of Panel | - | - | - | Clear | - | - | IP66 - Dust Tight, Water Resistant | |||
37 In Stock | 1 : ¥81.09000 Bulk | Bulk | Active | Rocker Boot | A8A Series | - | Front of Panel | - | 1.465" L x 1.181" W x 0.413" H (37.20mm x 30.00mm x 10.50mm) | - | Clear | Rubber | - | - |