FX0380 | ||
---|---|---|
DigiKey Part Number | 708-1429-ND | |
Manufacturer | ||
Manufacturer Product Number | FX0380 | |
Description | FUSE HOLDER CART 50V 10A IN LINE | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Holder 10 A 50V 1 Circuit Cartridge Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | FX0380 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 50V | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | Brass | |
Contact Finish | Nickel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.26000 | ¥65.26 |
5 | ¥62.90000 | ¥314.50 |
10 | ¥60.57700 | ¥605.77 |
50 | ¥46.59780 | ¥2,329.89 |
100 | ¥39.60850 | ¥3,960.85 |
300 | ¥37.27837 | ¥11,183.51 |
600 | ¥32.61847 | ¥19,571.08 |
1,200 | ¥31.45357 | ¥37,744.28 |