SW-PB7-01LB42BFRR12VM | ||
---|---|---|
DigiKey Part Number | 2057-SW-PB7-01LB42BFRR12VM-ND | |
Manufacturer | ||
Manufacturer Product Number | SW-PB7-01LB42BFRR12VM | |
Description | ANTI-VANDAL PUSHBUTTON SWITCH, 1 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 36 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 12 VAC/DC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | - | |
Electrical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.96000 | ¥151.96 |
10 | ¥136.26700 | ¥1,362.67 |
40 | ¥123.53625 | ¥4,941.45 |
80 | ¥119.04375 | ¥9,523.50 |
280 | ¥111.55625 | ¥31,235.75 |
520 | ¥103.32063 | ¥53,726.73 |