ZTX705 | ||
---|---|---|
DigiKey Part Number | ZTX705-ND | |
Manufacturer | ||
Manufacturer Product Number | ZTX705 | |
Description | TRANS PNP DARL 120V 1A E-LINE | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 120 V 1 A 160MHz 1 W Through Hole E-Line (TO-92 compatible) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 120 V | |
Vce Saturation (Max) @ Ib, Ic | 2.5V @ 2mA, 2A | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 3000 @ 1A, 5V | |
Power - Max | 1 W | |
Frequency - Transition | 160MHz | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3 | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥5.88600 | ¥58.86 |
100 | ¥4.57920 | ¥457.92 |
500 | ¥3.88154 | ¥1,940.77 |
1,000 | ¥3.16191 | ¥3,161.91 |
4,000 | ¥2.97659 | ¥11,906.36 |
8,000 | ¥2.83484 | ¥22,678.72 |
12,000 | ¥2.70400 | ¥32,448.00 |